APS-6R3ELL681MJC5S

661-APS6R3ELL681MJC
APS-6R3ELL681MJC5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3volts 680uF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.25 £1.25
£0.709 £7.09
£0.597 £59.70
£0.585 £292.50
£0.515 £515.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
680 uF
6.3 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
10 mOhms
5.5 A
- 55 C
+ 105 C
10 mm
Can
PS
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: NPCap
Unit Weight: 1.532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.