TPS658623ZGUT

595-TPS658623ZGUT
TPS658623ZGUT

Mfr.:

Description:
Power Management Specialised - PMIC Adv Pwr Mgmt Unit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS658623
PMU
SMD/SMT
BGA-Microstar-169
1.5 A, 2 A
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: TegraT20
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage Range: 725 mV to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99