TLV2373IDGSRG4

595-TLV2373IDGSRG4
TLV2373IDGSRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.17
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.85
Min:
1

Similar Product

Texas Instruments TLV2373IDGSR
Texas Instruments
Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown A 595-TLV2373IDGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.5 mV
60 pA
16 V, +/- 8 V
2.7 V, +/- 1.35 V
750 uA
16 mA
84 dB
MSOP-10
SMD/SMT
- 40 C
+ 125 C
TLV2373
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V
Features: Shutdown
Height: 1.02 mm
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Length: 3 mm
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1.35 V
Operating Supply Voltage: 2.7 V to 16 V, +/- 1.35 V to +/- 8 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 485 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Voltage Gain dB: 110 dB
Width: 3 mm
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99