74AVCAH164245VRG4

595-AVCAH164245VRG4

74AVCAH164245VRG4

Mfr.:

Description:
Translation - Voltage Levels 16B Dual-Supply Bus Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74AVCAH164245VR
Texas Instruments
Translation - Voltage Levels 16bit Bus

Product Attribute Attribute Value
Texas Instruments
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
400 Mb/s
TVSOP-48
3.6 V
1.4 V
SN74AVCAH164245
2.7 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Partial power down (Ioff), Over-voltage tolerant inputs, Output enable, Output damping resistors
High Level Output Current: 12 mA
Logic Family: AVCAH
Low Level Output Current: 12 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 123.500 mg