D38999/24JD19SB

TE Connectivity / DEUTSCH
571-D38999/24JD19SB

D38999/24JD19SB

Mfr.:

Description:
Circular MIL Spec Connector JAM NUT RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
TE Connectivity
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: N
19 Position
Socket (Female)
15-19
Receptacles
15
Jam Nut
MIL-DTL-38999 III
Crimp
Panel
7.5 A
Gold
Copper Alloy
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Composite
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: YACT24JD19SBV00100