FAN9611MX

onsemi
512-FAN9611MX
FAN9611MX

Mfr.:

Description:
Power Factor Correction - PFC Interleaved Dual BCM PFC Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,823

Stock:
3,823 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.48 £1.48
£1.10 £11.00
£0.995 £24.88
£0.89 £89.00
£0.78 £195.00
£0.766 £383.00
£0.734 £734.00
Full Reel (Order in multiples of 2500)
£0.702 £1,755.00
£0.698 £3,490.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
525 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: PFC - Power Factor Correction
Series: FAN9611
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FAN9611 Interleaved Dual BCM PFC Controller

onsemi / Fairchild FAN9611 Interleaved Dual BCM (Boundary-Conduction-Mode) PFC (Power-Factor-Correction) Controller operates two parallel-connected boost power trains 180º out of phase. Interleaving extends the practical power level of the FAN9611 Interleaved Dual BCM PFC Controller control technique from about 300W to greater than 800W. Unlike the continuous conduction mode (CCM) technique often used at high power levels, these onsemi / Fairchild FAN9611 devices offer inherent zero-current switching of the boost diodes, which permits the use of less expensive diodes without sacrificing efficiency. Applications include 100-1000W AC-DC power supplies, large screen LCD-TV, PDP-TV, RP-TV power, high-efficiency desktop and server power supplies, networking and telecom power supplies, and solar micro-inverters.