NHD-0224BZ-FSW-GBW

Newhaven Display
763-0224BZ-FSW-GBW
NHD-0224BZ-FSW-GBW

Mfr.:

Description:
LCD Character Display Modules & Accessories STN-Gray Transf 116.0 x 37.0

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
 
Minimum: 100   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.72 £972.00

Similar Product

Newhaven Display NHD-0224BZ1-FSW-FBW
Newhaven Display
LCD Character Display Modules & Accessories FSTN (+) Transfl 116.0 x 37.0

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Built-in Controller ST7066U
LCD Character Display Modules
Transflective
24 x 2
116 mm x 37 mm x 13.5 mm
76.3 mm x 11.6 mm
STN
LED White
Parallel
Gray
5 V
Bulk
Brand: Newhaven Display
Character Size - H x W: 5.55 mm x 2.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99