142-0408-101

Johnson / Cinch Connectivity Solutions
530-142-0408-101

142-0408-101

Mfr.:

Description:
RF Connectors / Coaxial Connectors R/A PLG RG55/142 GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:

59 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.74 £9.74
£8.64 £86.40
£8.30 £207.50
£7.96 £398.00
£7.53 £753.00
£6.87 £1,717.50
£6.42 £3,210.00
£5.88 £5,880.00

Product Attribute Attribute Value
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-55/U, 142, 223, 400
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Gold
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 5 g