105PPB102K

Knowles / Illinois Capacitor
598-105PPB102K
105PPB102K

Mfr.:

Description:
Film Capacitors 1uF 1KV 10% FILM/IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.58 £9.58
£6.77 £67.70
£6.45 £387.00
£6.20 £744.00
£6.08 £3,100.80
£6.01 £6,130.20

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
28 mm (1.102 in)
General Film Capacitors
600 VAC
10 %
2 Pin
37 mm (1.457 in)
- 55 C
+ 105 C
PPB
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 1 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 30
Subcategory: Capacitors
Type: Poypropylene Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532220000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.