NDS355AN

onsemi
512-NDS355AN
NDS355AN

Mfr.:

Description:
MOSFETs SOT-23 N-CH LOGIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,426

Stock:
26,426 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.615 £0.62
£0.382 £3.82
£0.247 £24.70
£0.189 £94.50
£0.17 £170.00
Full Reel (Order in multiples of 3000)
£0.146 £438.00
£0.134 £804.00
£0.118 £1,062.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-3
N-Channel
1 Channel
30 V
1.7 A
85 mOhms
- 20 V, 20 V
1 V
5 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 32 ns
Product Type: MOSFETs
Rise Time: 32 ns
Series: NDS355AN
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: NDS355AN_NL
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99