MM74HC125M

onsemi
512-MM74HC125M
MM74HC125M

Mfr.:

Description:
Buffers & Line Drivers 3-STATE Quad Buffers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.323 £0.32
£0.232 £2.32
£0.19 £4.75
£0.176 £19.36
£0.16 £44.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£0.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.27
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
1 Output
Non-Inverting
SOIC-14
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
160 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
Series: MM74HC125
Factory Pack Quantity: 55
Subcategory: Logic ICs
Part # Aliases: MM74HC125M_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99