MCT6

onsemi
512-MCT6
MCT6

Mfr.:

Description:
Transistor Output Optocouplers DIP-8 DUAL PH TRANS

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 626

Stock:
626
Can Dispatch Immediately
On Order:
3,000
Expected 10/03/2026
12,000
Expected 19/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.615 £0.62
£0.308 £3.08
£0.291 £29.10
£0.257 £128.50
£0.243 £243.00
£0.225 £450.00
£0.223 £1,115.00
£0.221 £2,210.00
£0.202 £5,050.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-8
2 Channel
5000 Vrms
NPN Phototransistor
20 %
60 mA
1.5 V
85 V
30 mA
400 mV
2.4 us
2.4 us
25 V
400 mW
- 55 C
+ 100 C
MCT6
Tube
Brand: onsemi
Configuration: 2 Channel
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: MCT6_NL
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99