HCPL0501R2

onsemi
512-HCPL0501R2
HCPL0501R2

Mfr.:

Description:
High Speed Optocouplers HS Optocoupler 1Ch Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,633

Stock:
9,633 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.10 £1.10
£0.78 £7.80
£0.584 £58.40
£0.498 £249.00
£0.471 £471.00
Full Reel (Order in multiples of 2500)
£0.449 £1,122.50
£0.433 £2,165.00
£0.371 £3,710.00
£0.367 £9,175.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.05
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-Narrow-8
1 Channel
1 Mb/s
2500 Vrms
Phototransistor
27 %
16 mA
1.45 V
800 ns
800 ns
5 V
8 mA
100 mW
- 40 C
+ 85 C
HCPL0501
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99