74AC174SJ

onsemi / Fairchild
512-74AC174SJ

74AC174SJ

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
onsemi
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
D-Type Flip-Flop
74AC
7 Circuit
Single-Ended
SOP-16
Single-Ended
Non-Inverting
11.5 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi / Fairchild
Function: Flip-Flop
Height: 1.8 mm
Length: 10.2 mm
Number of Channels: 6 Channel
Number of Input Lines: 3
Number of Output Lines: 6 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Master Reset
Factory Pack Quantity: 47
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 242 mg