CVCO55BE-1440-1620

Crystek Corporation
549-CVCO55BE14401620
CVCO55BE-1440-1620

Mfr.:

Description:
VCO Oscillators 1440-1620MHz IC:47pF -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.59 £15.59
£13.47 £134.70
£12.17 £608.50
£11.65 £1,165.00
£11.50 £2,875.00
£11.22 £5,610.00

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
500 mVDC to 4.5 VDC
0 dBm
- 13 dBc
20 mA
- 99 dBc/Hz
2 MHz/V
68 MHz/V
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

Ultra-Low Phase Noise Oscillators

Crystek Corporation Ultra-Low Phase Noise Oscillators come in two different package sizes such as the CCHD-957 and CCHD-575. The CCHD-957 ultra-low phase noise Oscillators are designed specifically for High-Definition audio (HD audio). These oscillators feature a typical low close-in phase noise of -100dBc/Hz at 10 Hz offset and a noise floor of -169dBc/Hz. The CCHD-957 oscillators come with a "Standby Function" that shuts down the internal oscillator in addition to the output buffer being placed in Tri-State. Crystek Corporation Ultra-Low Phase Noise Oscillators are housed in a 9mm × 14 mm SMT package and operate with a +3.3V power supply.