MT-6-12

Bel Signal Transformer
530-MT-6-12

MT-6-12

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:

39 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.39 £15.39
£13.76 £137.60
£13.51 £337.75

Product Attribute Attribute Value
Bel
Product Category: Power Transformers
RoHS:  
115 VAC
5 V/12 V
6 VA
1.75 A/210 mA
Chassis
Single Primary Winding
Dual Secondary Winding
82.6 mm
44.3 mm
49.8 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 25
Subcategory: Transformers
Termination Style: Quick Connects
Type: Triple Output Transformer
Unit Weight: 500 g