852-14449

Advantech
600-852-14449
852-14449

Mfr.:

Description:
Unmanaged Ethernet Switches iMcV-Switch 3+FX-SM1310/PLUS-ST

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 x RJ45, 1 x SFP
10 Mb/s, 100 Mb/s
Ethernet, SFP
0 C
+ 50 C
107.4 mm x 70.5 mm x 20 mm
Brand: Advantech
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
USHTS:
8534000070
TARIC:
8534001900
ECCN:
EAR99