06-036-110

Aries Electronics
535-06-036-110
06-036-110

Mfr.:

Description:
Jumper Wires DIP JUMPERS 6 COND

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.71 £6.71
£6.34 £63.40
£6.17 £154.25
£6.09 £609.00
£5.82 £1,455.00
£5.72 £2,860.00
£5.64 £5,640.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Header Stripped Pin
Male
26 AWG
36 in
Multi-Color
Brand: Aries Electronics
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 6 Conductor
Product Type: Jumper Wires
Series: 110
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99