ADUM1285BRZ-RL7

Analog Devices
584-ADUM1285BRZ-R7
ADUM1285BRZ-RL7

Mfr.:

Description:
Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,758

Stock:
5,758 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.35 £3.35
£2.39 £23.90
£2.07 £51.75
£1.68 £168.00
£1.50 £375.00
£1.39 £695.00
Full Reel (Order in multiples of 1000)
£1.36 £1,360.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£3.67
Min:
1

Similar Product

Analog Devices ADUM1285BRZ
Analog Devices
Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1285
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3.135 V
4.8 mA, 6.2 mA
23 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Operating Supply Voltage: 5.5 V
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All