TV07RW-13-32PC-P1

Amphenol Aerospace
Not Assigned
TV07RW-13-32PC-P1

Mfr.:

Description:
Standard Circular Connector HD 38999 32C 32#23 PIN RECP

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Receptacles
32 Position
Pin (Male)
13
Panel
Crimp
Gold
Aluminum
Dualok
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 5 A
Insert Arrangement: 13-32
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Olive Drab Cadmium
Shell Style: Jam Nut
Subcategory: Circular Connectors
Voltage Rating: 300 VAC, 450 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0