MS27467E15A19S

Amphenol Aerospace
654-MS27467E15A19S
MS27467E15A19S

Mfr.:

Description:
Circular MIL Spec Connector 19P Sz 15 Straight Plug Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 25/09/2025
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£212.52 £212.52

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
19 Position
Socket (Female)
15-19
Plugs
15
Straight
MIL-DTL-38999 I
Crimp
Cable
7.5 A
Gold
Copper Alloy
MS 38999 I
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Part # Aliases: 87-443549-19S
Unit Weight: 57.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Circular Connectors

Amphenol Circular Connectors meet the requirements of military, commercial air, and industrial applications. These Amphenol Aerospace MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-27599, MIL-STD-38999, and MIL-DTL-83723 circular connectors are available in a wide range of shell materials, plating finishes, and contact styles for specialized applications and interconnect systems.

MIL-DTL-38999 Series I Circular Connectors

Amphenol MIL-DTL-38999 Series I Circular Connectors are subminiature circular connectors designed to offer high reliability and high contact density while providing maximum weight and space savings. Developed to meet the needs of the Aerospace industry, the Amphenol MIL-DTL-38999 Series I Circular Connectors feature a lightweight, space saving design, 3-point bayonet lock system, 100% scoop-proof design, 5 key/keyway design, error-proof alternate positioning, EMI shielding, and fixed solder contacts. This series uses standard MIL-DTL-38999 contacts, insert arrangements and application tools. Amphenol MIL-DTL-38999 Series I Circular Connectors are ideally suited for industrial applications, military and commercial air, military vehicles, missiles and ordnance, and C4ISR.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.